TE Connectivity 535932-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535932-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.