TE Connectivity 535959-3 technical specifications.
| Board Standoff | Yes (With) |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535959-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.