TE Connectivity 535961-1 technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Package Quantity | 484 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535961-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.