62-position, 2-row right-angle header with 2.54mm pitch and row spacing. Features gold and nickel plated bronze contacts with a 3.68mm contact post length and 0.145 inch tail length. Designed for solder termination, this brown housing component is RoHS and ELV compliant.
TE Connectivity 535986-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Post Length | 3.68mm |
| ELV | Compliant |
| Height | 0.238inch |
| Housing Color | Brown |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 535986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.