
150-position, 3-row, 50-column backplane connector with 2.54mm pitch and right-angle, through-hole mounting. Features bronze contacts with gold and tin/lead plating, 2.79mm contact post length, and a grey glass-filled housing. Designed for solder termination, this Eurocard series connector offers mating alignment and retention, with PCB mounting retention. Compliant with ELV and UL94 V-0 flammability rating.
TE Connectivity 536016-5 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.58mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 139.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 100 |
| Number of Positions | 150 |
| Number of Positions Loaded | 100 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536016-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.