
96-position, 3-row male header with a 2.54mm pitch and 2.54mm row spacing. Features bronze contacts with gold and tin/lead plating, a 0.22-inch contact post length, and a 5.59mm tail length. This through-hole, vertical PCB mount component has a 100mA current rating and operates between -55°C and 125°C. Includes mating retention and PCB mount retention, with a grey glass-filled housing.
TE Connectivity 536019-5 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.22inch |
| Current Rating | 100mA |
| Depth | 11.1mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.452343inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 95mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.127um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 536019 |
| Shielding | Unshielded |
| Tail Length | 5.59mm |
| Termination | Press-Fit |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536019-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.