
96-position, 3-row, straight, through-hole backplane connector with 2.54mm pitch. Features bronze contacts with gold/tin/lead plating, 12.47mm contact post length, and a grey glass insulator. Designed for board-to-board applications with make-first/break-last functionality and mating retention. Operates within a -55°C to 125°C temperature range.
TE Connectivity 536067-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 12.47mm |
| Height | 0.452343inch |
| Insulation Material | Glass |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 12.47mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 536067-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.