
64-position, 3-row, straight backplane connector with 2.54mm pitch. Features bronze contacts with gold, tin, and lead plating, and a 6.35mm contact post length. Designed for board-to-board applications with a grey glass-filled housing and through-hole mounting. Offers make first/break last functionality, mating alignment, and retention. Operating temperature range of -55°C to 125°C.
TE Connectivity 536098-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.35mm |
| Depth | 11.1mm |
| ELV | Non-Compliant |
| Height | 0.452343inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 95mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 5.59mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536098-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
