96-position, 3-row, right-angle header assembly for board-to-board applications. Features brass contacts with gold/tin/lead plating and a 0.13-inch contact post length. Through-hole mounting with a 2.54mm pitch and 2.54mm row spacing. UL94 V-0 flammability rating, operating temperature range of -55°C to 125°C, and shielded design. Housing is grey polymer with a 0.49911-inch height.
TE Connectivity 536146-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Flammability Rating | UL94 V-0 |
| Height | 0.49911inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Shielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536146-5 to view detailed technical specifications.
No datasheet is available for this part.