
60-position, 2-row female socket header with a 1.27mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts with a square shape and a tin/lead plating finish. This straight, through-hole mount component has a thermoplastic insulator and operates within a temperature range of -65°C to 125°C. Rated for 30V AC, it offers a mated stacking height of 18.75mm and a length of 41.66mm.
TE Connectivity 536254-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 41.66mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micro-Strip |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536254-2 to view detailed technical specifications.
No datasheet is available for this part.