80-position, 2-row shrouded header receptacle with a 1.27mm pitch. Features gold-plated bronze female socket contacts with a square shape, designed for straight, through-hole PCB mounting in a vertical orientation. Offers a 18.75mm mated stacking height and a 3.18mm tail length for solder termination. Insulation material is natural thermoplastic, with a natural housing color. Maximum operating temperature is 125°C.
TE Connectivity 536254-3 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.24mm |
| ELV | Non-Compliant |
| Height | 8.12mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 54.36mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536254-3 to view detailed technical specifications.
No datasheet is available for this part.