Vertical, 100-position, 2-row female socket header with a 0.05-inch pitch. Features gold-plated bronze contacts with a square shape and tin/lead plating. Through-hole mount with a 30V AC voltage rating and a maximum operating temperature of 125°C. Insulation material is thermoplastic, and the housing is natural colored. Mated stacking height is 18.75mm.
TE Connectivity 536254-4 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8.12mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 64.4mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536254-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.