Vertical, 2-row, 120-position female socket header with 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a square shape, offering 30AU mating contact finish. Insulated with natural thermoplastic, this component mounts vertically via through-hole termination with a 3.18mm tail length. Maximum operating temperature is 125°C, with a voltage rating of 30V AC.
TE Connectivity 536254-5 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8.12mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 77.1mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536254-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.