200-position, 2-row, 0.05-inch pitch female socket header for board-to-board applications. Features gold-plated bronze contacts with a square shape and tin/lead plating, offering a 30AU mating contact finish. Through-hole mount with vertical PCB mounting orientation and a 0.1-inch row spacing. Maximum operating temperature of 125°C and a voltage rating of 30V AC. Insulation material is natural thermoplastic with a natural housing color.
TE Connectivity 536255-9 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8.12mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 0.177inch |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536255-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.