60-position, 2-row male pin header with a 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a square shape and tin/lead plating. This through-hole, vertical PCB mount component has a 125°C maximum operating temperature and a stack height of 10.92mm. Constructed with natural thermoplastic insulation and housing, it is stackable and designed for solder termination.
TE Connectivity 536272-2 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 43.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536272-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.