100-position, 2-row shrouded header connector with 0.05-inch pitch. Features straight, through-hole mounting with a 2.54mm pitch and 3.18mm tail length. Bronze contacts with gold, tin, and lead plating ensure reliable termination. Operates within a -65°C to 125°C temperature range. Natural colored housing with a 7.24mm depth and 10.92mm stack height.
TE Connectivity 536272-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536272-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.