
100-position, 2-row vertical board-to-board header with a 0.050" (1.27mm) contact pitch and 0.1" row spacing. Features straight, through-hole mounting with press-fit termination and a 0.145" tail length. Constructed with bronze contacts plated in gold, tin, and lead, and a natural colored housing. Offers a stack height of 10.92mm and operates within a temperature range of -65°C to 125°C.
TE Connectivity 536274-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | 0.050" (1.27mm) |
| ELV | Non-Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 68.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 0.145inch |
| Termination | Press-Fit |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536274-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.