140-position, 2-row, straight male pin header for board-to-board applications. Features a 0.05-inch pitch, 0.1-inch row spacing, and 0.34-inch height with a 10.92mm stack height. Contacts are gold-plated bronze with gold, tin, and lead plating for mating. Thermoplastic insulation in natural color, with a natural housing. Through-hole mounting with press-fit termination and PCB mount retention. Maximum operating temperature of 125°C, minimum of -65°C.
TE Connectivity 536274-6 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 0.145inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536274-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.