TE Connectivity 536276-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Micro-Strip |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536276-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.