
40-position, 2-row straight header with 0.05-inch pitch and 0.1-inch row spacing. Features bronze contacts with gold, tin, and lead plating, and a 2.41mm tail length for solder termination. This through-hole mount component has a natural housing color and a stack height of 0.738 inches, operating within a temperature range of -65°C to 125°C.
TE Connectivity 536279-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Height | 8.12mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.