60-position, 2-row shrouded header for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a straight, top-entry orientation for through-hole mounting. Constructed with bronze contacts plated in gold, tin, and lead, and a natural colored housing. Operating temperature range is -65°C to 125°C. This component is supplied in a tube for convenient handling and assembly.
TE Connectivity 536279-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Height | 8.12mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 41.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536279-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.