100-position, 2-row board-to-board header/receptacle with a 1.27mm pitch and 2.54mm mating pitch. Features female socket contacts with gold mating finish, made from bronze with gold, tin, and lead plating. Straight, top-entry, through-hole mounting with solder termination. Thermoplastic insulation in natural color, operating temperature range of -65°C to 125°C. Offers a mated stacking height of 18.75mm and a 30V AC voltage rating.
TE Connectivity 536279-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 67.06mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Micro-Strip |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536279-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.