180-position, 2-row, 1.27mm pitch female socket header for board-to-board applications. Features straight, through-hole mounting with solder termination and a 30AU gold contact finish. Constructed with bronze contacts and thermoplastic insulation, it operates across a -65°C to 125°C temperature range and supports a 180-position configuration. Mated stacking height is 18.75mm, with a 30V AC voltage rating.
TE Connectivity 536279-8 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 117.86mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Micro-Strip |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536279-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.