80-position, 2-row shrouded header with 1.27mm pitch and 0.1 inch row spacing. Features straight, top-entry, through-hole mounting with a 2.41mm solder tail. Constructed with bronze contacts plated in gold, tin, and lead, offering a square male pin contact shape. Insulation is natural thermoplastic, and the housing is also natural. Maximum operating temperature is 125°C, with a minimum of -65°C. This stackable connector has a 10.92mm stack height and a 7.24mm depth.
TE Connectivity 536280-3 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 56.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536280-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.