120-position, 2-row, straight male pin header with a 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts with a square shape and solder termination. Insulated with natural thermoplastic, this component offers a stack height of 10.92mm and operates within a temperature range of -65°C to 125°C. Designed for vertical PCB mounting via through-hole technology, it is stackable and supplied in rail/tube packaging.
TE Connectivity 536280-5 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 2.41mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536280-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.