TE Connectivity 536280-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Micro-Strip |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536280-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.