TE Connectivity 536294-9 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 200 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536294-9 to view detailed technical specifications.
No datasheet is available for this part.