40-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape, suitable for solder termination. Insulated with natural thermoplastic, this component operates from -65°C to 125°C and has a 30V AC voltage rating. Mounts via through-hole with PCB retention, packaged in a tube.
TE Connectivity 536295-1 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stackable | No |
| Tail Length | 2.41mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.