240-position, 2-row female socket header with 1.27mm pitch and 0.1-inch row spacing. Features right-angle, through-hole mounting with a 2.41mm solder tail. Constructed with bronze contacts plated in gold, tin, and lead, offering gold mating contact finish. Insulation is natural thermoplastic, with a natural housing color. Operates within a -65°C to 125°C temperature range and has a 30V AC voltage rating.
TE Connectivity 536296-8 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stackable | No |
| Tail Length | 2.41mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536296-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.