200-position, 2-row vertical connector with 0.05-inch pitch and 0.1-inch row spacing. Features gold/tin/lead plated bronze contacts, through-hole mounting, and a 10.92mm stack height. Operates between -65°C and 125°C with a 3.18mm tail length for solder termination. Housing is natural colored, and the unit is preloaded and stackable.
TE Connectivity 536303-4 technical specifications.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536303-4 to view detailed technical specifications.
No datasheet is available for this part.