TE Connectivity 536304-2 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Strip |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 536304-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.