240-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, male pin contacts made of bronze with gold plating for mating, and gold, tin, lead plating for termination. This through-hole mounted connector offers a 10.92mm stack height and a 4.7mm tail length, operating within a temperature range of -65°C to 125°C. Constructed with natural thermoplastic insulation and housing, it is designed for vertical PCB mounting and is stackable.
TE Connectivity 536305-6 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Height | 0.34inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 4.7mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536305-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.