96-position, 3-row, right-angle backplane connector with a 2.54mm pitch. Features brass contacts with gold, tin, and lead plating, and a 2.65mm contact post length. Housing is grey polymer with UL94 V-0 flammability rating. Designed for through-hole mounting on PCBs up to 0.062 inches thick, with make-first/break-last functionality and integrated mating alignment and retention.
TE Connectivity 536366-6 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536366-6 to view detailed technical specifications.
No datasheet is available for this part.