
Right-angle, male backplane connector with 64 positions and 2 rows, featuring a 2.54mm pitch. This board-to-board connector system utilizes brass contacts with tin, lead, and gold plating, and a nickel underplate. The grey, glass-filled housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. Termination is via solder, with a tail length of 2.64mm and a contact mating length of 4.93mm. It includes PCB mount retention and is designed for through-hole mounting.
TE Connectivity 536385-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Mating Length | 4.93mm |
| Contact Plating | Tin, Lead, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 8.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536385-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.