48-position, 3-row, right-angle male backplane connector for signal applications. Features brass contacts with brass plating, a 2.54mm pitch, and a 1.5A current rating. The glass-filled insulation material and UL94 V-0 flammability rating ensure robust performance. Solder termination with a 3.3mm contact post length facilitates reliable PCB mounting.
TE Connectivity 536407-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Brass |
| Contact Post Length | 3.3mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Length | 3.302mm |
| Make First / Break Last | No |
| Max Current Rating | 1.5A |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.567205mm |
| Pitch | 2.54mm |
| Plating Thickness | 760nm |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536407-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.