Non-insulated lug terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This general-purpose terminal offers a rectangular termination style with a stud diameter of 0.562 inches (M12) and two mounting holes. Constructed from copper with tin plating, it boasts a 3.81um plating thickness and a 13.89mm length. The component is RoHS and ELV compliant, supplied in a box of 500 units.
TE Connectivity 53641-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 38.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13.89mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Rectangular |
| Tongue Thickness | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53641-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.