150-position, 3-row, straight backplane connector with a 2.54mm pitch. Features brass contacts with gold and tin/lead plating, and a 0.76um plating thickness. The grey, UL94 V-0 rated glass-filled housing mounts vertically via through-hole termination. Designed for board-to-board connection with mating retention and PCB mount retention.
TE Connectivity 536427-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.452343inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536427-5 to view detailed technical specifications.
No datasheet is available for this part.