
TE Connectivity 53644-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1.05inch |
| Material | Copper |
| Package Quantity | 2000 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Termi-Foil |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53644-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.