48-position, 3-row straight backplane connector with 2.54mm pitch. Features bronze contacts with gold and tin/lead plating, and 3.3mm contact post length. Designed for through-hole mounting with vertical PCB orientation and solder termination. Operates between -55°C and 105°C, with a UL94 V-0 flammability rating and glass insulation.
TE Connectivity 536484-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.3mm |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536484-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.