96-position male header with 4 rows and 0.079-inch pitch, designed for board-to-board applications. Features 5A contact current rating, gold/tin/lead plating, and 6.5mm mating length. This straight, through-hole mount component operates from -55°C to 125°C with a 30V AC voltage rating. Housing and contacts are natural colored, with a UL94 V-0 flammability rating.
TE Connectivity 536504-3 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.167inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536504-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.