
192-position, 4-row, 2mm pitch backplane connector with straight, male, press-fit termination. Features gold-plated bronze contacts with a 6.5mm mating length and 4.25mm post length. Operates within a -55°C to 125°C temperature range and has a 30V AC voltage rating. UL94 V-0 flammability rating.
TE Connectivity 536504-4 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold |
| Contact Post Length | 4.25mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Number of Signal Positions | 192 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.