192-position, 4-row backplane connector with a 2mm row spacing and 0.079-inch pitch. Features right-angle, through-hole termination with a 2.73mm contact post length and 30V AC voltage rating. Contact current rating is 5A, with gold, tin, and lead plating on bronze contacts. Housing is natural colored, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0.
TE Connectivity 536507-4 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 95.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Number of Signal Positions | 192 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536507-4 to view detailed technical specifications.
No datasheet is available for this part.