TE Connectivity 536510-9 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 216 |
| Number of Positions | 216 |
| Number of Rows | 4 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536510-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.