TE Connectivity 536511-000 technical specifications.
| Contact Material | Brass |
| Contact Type | Power |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536511-000 to view detailed technical specifications.
No datasheet is available for this part.