48-position, 4-row backplane connector featuring a 2mm pitch and right-angle, through-hole mounting. This female connector utilizes gold-plated bronze contacts with a 3.56mm post length, designed for press-fit termination. Operating within a temperature range of -55°C to 125°C, it has a maximum voltage rating of 30V AC. The natural colored connector is UL94 V-0 rated for flammability.
TE Connectivity 536511-2 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536511-2 to view detailed technical specifications.
No datasheet is available for this part.