TE Connectivity 536511-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536511-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.