TE Connectivity 536511-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536511-9 to view detailed technical specifications.
No datasheet is available for this part.