24-position, 4-row backplane connector with 2mm pitch and straight orientation. Features press-fit termination with a 0.167-inch contact post length and 4.25mm tail length. Rated for 5A contact current and 30V AC, with gold, tin, and lead plating on bronze contacts. Operating temperature range from -55°C to 125°C, designed for vertical PCB mounting with a 1.3mm PCB thickness.
TE Connectivity 536513-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.167inch |
| ELV | Compliant |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | 536513 |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536513-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.