TE Connectivity 536513-3 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold |
| Contact Post Length | 4.25mm |
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536513-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.