TE Connectivity 536514-2 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 1152 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536514-2 to view detailed technical specifications.
No datasheet is available for this part.